• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3424-200 All-purpose labels 105 x 48 mm Paper White 2640 pc(s) Permanent adhesive Laser, colour, Laser p

Eco
1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2640 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Universal labels, permanent, with ultracgrip, 105 x 48 mm, inkjet, laser b/w, color laser, A4

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

105 x 48 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2640 pc(s)

Format

Rectangular

Label width

105 mm

Label height

48 mm

Format

A4

Contents

220 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Dot matrix printer

Inkjet printer

Manual labeling

Use

Address

Marking

Universal

Printable

Yes

Hand labelling

Yes

Label type

Permanent

Labeling

Address label

Address label

Rectangular

Universal

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274885 Avery-Zweckform 3424-200 All-purpose labels 105 x 48 mm Paper White 2640 pc(s) Permanent adhesive Laser, colour, Laser p

Description

Flexible and versatile, ready to use – our universal label offers you many possibilities. WAS is always available for labeling the filing and documents as well as for dispatch of mailings and labeling of brochure covers, the label in the format 105 x 48 mm is perfect. They are therefore ideal for organizing, organizing, marking or sending mailings and for postage including the recipient's address.

The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. This also works perfectly with already heavily stressed printer rollers in older printers: You can also rely on an absolutely precise print thanks to the optimum sheet feed and secure sheet guide. Our new patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! Our 4-sided QCT safety edge (Quattro-Clean-Technology) also prevents adhesive deposits in the printer. The labels are suitable for all popular laser and inkjet printers, for laser printers the easy label printing was tested and confirmed by TÜV SÜD.

Print ideas - very easily in a few steps for the perfect label:
As an additional service we offer our free online label designer Avery® Design & Print for all labels in our range. What's special about it is an exclusive selection of pre-designed, modern templates, which is regularly enhanced with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!

We have already achieved a great deal on the environment. Our company has been climate-neutral since 2020: The greenhouse gas emissions of our site are compensated by certified climate protection projects. Since 2014, we have been using only eco-electricity and gas. Research, development, production, logistics and administration are located at the company's location in Oberlaidern, Bavaria. In this way, we can not only guarantee the highest quality standards, but also high environmental standards. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.

Our labels are not only environmentally friendly, they also impress with a pin-sharp print image without smudging for an absolutely professional appearance. The versatile stickers of course offer our proven top quality with reliable strong and permanent adhesion on the most varied surfaces. We ensure this quality through regular tests in our testing laboratories.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)