• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3449 Labels 70 x 37 mm Paper Blue 2400 pc(s) Permanent adhesive All-purpose labels 100 Sheet A4

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2400 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 3449 colored labels, A4, 70 x 37 mm, 100 sheets/2,400 labels, blue

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

70 x 37 mm

Label material

Paper

Factory colour

Blue

Adhesion

Permanent adhesive

Content

2400 pc(s)

Format

Rectangular

Label width

70 mm

Label height

37 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Use

Organizing

Universal

Highlight

Marking

Marking

Sort

Printable

Yes

Type

Color coding of all kinds

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 522682 Avery-Zweckform 3449 Labels 70 x 37 mm Paper Blue 2400 pc(s) Permanent adhesive All-purpose labels 100 Sheet A4

Description

The blue, permanent adhesive labels 3449 in 70 x 37 mm format from AVERY ZWECKFORM are suitable for a thematic color coding of your documents. 2,400 labels on 100 sheets. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your stickers quickly and easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. The colored labels are suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)