• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3475 All-purpose labels 70 x 36 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser print

EAN:
Part number:
Item no:
Eco
1/12
Fast track dispatch on Tue 27 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2400 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVERY Zweckform perfect print single sheet labels

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

70 x 36 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2400 pc(s)

Format

Rectangular

Label width

70 mm

Label height

36 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Suitable for

Inkjet, laser, photocopier

Paper type

Standard

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 976750 Avery-Zweckform 3475 All-purpose labels 70 x 36 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser print

Description

Avery Zweckform labels set the standards for excellent quality: excellent adhesion, outstanding print quality and maximum material reliability during printing. The label sheets have a smooth feed grid on all four sides, ensuring jam-free processing and protecting the printer from adhesive residue. The Avery Zweckform software templates, which are already found in Microsoft® Word and many other software programs, make design and precise layout easy. The original Avery Zweckform labels are subjected to regular tests on the various models of all major printer manufacturers.

More interesting products

(*All information is plus legal VAT)