• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3478-200 210 x 297 mm Paper White 200 pc(s) Permanent adhesive All-purpose labels 200 Sheet A4

Eco
1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 3478-200 universal labels, A4 with ultragrip, 210 x 297 mm, 220 sheet/220 labels, white

  • White paper labels with reliable adhesion
  • Precise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technology
  • Environmentally friendly: FSC® certified paper from sustainably managed forests
  • Ideal for content labels, for example, on moving cartons or during storage
  • Suitable for all standard laser and inkjet printers. Easy printer pass on laser confirmed by TÜV SÜD
  • Quickly label with free online templates
  • Reliable quality from the climate-neutral market leader Avery purpose form
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Environmental aspect: Chlorine-free bleached, FSC
  • Suitable e.g. for: Clean labeling of collective folders
Product type

All-purpose labels

Label size

210 x 297 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

200 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

200 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Dot matrix printer

Inkjet printer

Manual labeling

Use

Sort

Marking

Address

Marking

Universal

Printable

Yes

Label type

Permanent

Rectangular

Address label

Universal

Labeling

Address label

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274919 Avery-Zweckform 3478-200 210 x 297 mm Paper White 200 pc(s) Permanent adhesive All-purpose labels 200 Sheet A4

Description

More content + 20 EXTRA sheet! The white, permanent, universal labels 3478-200 in 210 x 297 mm format from AVERY are suitable for clean labeling of binders, as content labeling or for dispatch (200 labels/pack + 20 labels EXTRA). Thanks to the innovative ultra-grip technology you can rely on an ultra-precise printer feeder and absolutely jam-free printer run. The QCT safety edge prevents adhesive build-up in the printer. Printer pass for laser printers tested and confirmed by TÜV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print image without smearing.Design and print your stickers quickly and easily with the Avery Zweckform free templates in the Design&Print online designer or the base templates integrated in the Microsoft® Office package. Suitable for all popular laser and inkjet printers.Avery Zweckform, an environmentally-friendly company has only been using eco-power/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)