• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3481-10 All-purpose labels 70 x 41 mm Paper White 210 pc(s) Permanent adhesive Laser, colour, Laser prin

EAN:
Part number:
Item no:
Eco
1/11
Fast track dispatch on Tue 27 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 210 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 3481-10 labels, home office, small pack, A4 with ultragrip, address sticker, 70 x 41 mm, 10 sheets/210 labels, white

  • White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for home office. ideal for universal use, e.g. arranging, organizing, marking or sending mailingsSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Sustainability: Chlorine-free bleached, FSC, PVC-free
  • Award: TUV-certified
Product type

All-purpose labels

Label size

70 x 41 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

210 pc(s)

Format

Rectangular

Label width

70 mm

Label height

41 mm

Format

A4

Contents

10 Sheet

Suitable for

Laser, colour

Laser printer

Printable

Yes

Hand labelling

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346640 Avery-Zweckform 3481-10 All-purpose labels 70 x 41 mm Paper White 210 pc(s) Permanent adhesive Laser, colour, Laser prin

Description

The white, permanent adhesive universal labels 3481-10 in 70 x 41 mm format from AVERY ZWECKFORM are suitable e.g. as address labels or for organizing documents (210 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, Glass and plastics and convince with a clear print image without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)