• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3655-10 All-purpose labels 210 x 148 mm Paper White 20 pc(s) Permanent adhesive Inkjet printer, Laser pr

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 3655-10 labels, Home Office, small pack, A4 with ultragrip, address sticker, Shipping labels, 210 x 148 mm, 10 sheets/20 labels, white

  • 'CREATED IN GERMANY. Product developed and manufactured in Germany with raw materials from Europe.' Text next to an outline map of Germany.
  • The image shows the inscription 'SUSTAINABLE PAPER. FSC®-certified paper from responsibly managed forests' next to a tree.
  • 'Sustainable Packaging: Cardboard with at least 90% recycled content.' A cardboard box with a recycling symbol.
  • A round logo shows a computer screen and a mobile device, surrounded by the text 'Inclusive Label Designer'.
  • The 'Ultragrip' Symbol displays a paper symbol within a circular frame with the text 'Staufrei drucken', symbolising hassle-free printing.
  • A circle with the text 'Online Postage DHL Parcel' and a stylised posthorn in the centre.
  • 'Eight-page blue and white TÜV SÜD seal confirming: Laser printer throughput tested, Standard IS-P-002-1.'

Technical specifications

Product type

All-purpose labels

Label size

210 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

20 pc(s)

Format

Rectangular

Label width

210 mm

Label height

148 mm

Format

A4

Contents

10 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594866 Avery-Zweckform 3655-10 All-purpose labels 210 x 148 mm Paper White 20 pc(s) Permanent adhesive Inkjet printer, Laser pr

Description

The white, permanent adhesive universal labels 3655-10 in the format 210 x 148 mm from AVERY ZWECKFORM are suitable for example as content labels or for DHL Online franking and Swiss Post (20 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, Glass and plastics and convince with a clear print image without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.