• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3658-10 All-purpose labels 64.6 x 33.8 mm Paper White 240 pc(s) Permanent adhesive Inkjet printer, Laser

Eco
1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 3658-10 labels, Home Office, small pack, A4 with ultragrip, address sticker, 64.6 x 33.8 mm, 10 sheets/240 labels, white

  • White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for home office. ideal for universal use, e.g. for organizing, organizing and markingSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'Created in Germany' and Map of Europe; Product developed and manufactured in Germany with raw materials from Europe.
  • 'Sustainable Paper' and Symbol for Sustainable Forestry. Text: 'FSC-certified paper from responsibly managed forests.'
  • 'Sustainable Packaging: Cardboard with at least 90% recycled content.' A symbol shows a package with a recycling logo.
  • 'Inclusive Label Designer' in a circle, with a computer and a smartphone in the centre of the circle.
  • A circular logo with the inscription 'ULTRAGRIP PAPER-FREE PRINTING' and a stylised sheet of paper in the centre.
  • The circle shows a symbol for easy label removal with arrows and the word 'Quickpeel Removal Aid'.
  • 'TÜV SÜD certification for laser printers with tested safety and Standard IS-P-002-1.'
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

64.6 x 33.8 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

240 pc(s)

Format

Rectangular

Label width

64.6 mm

Label height

33.8 mm

Format

A4

Contents

10 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594844 Avery-Zweckform 3658-10 All-purpose labels 64.6 x 33.8 mm Paper White 240 pc(s) Permanent adhesive Inkjet printer, Laser

Description

The white, permanent adhesive universal labels 3658-10 in the format 64.4 x 33.8 mm from AVERY ZWECKFORM are suitable e.g. for marking of ownership and as address sticker (240 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Quick and efficient application thanks to QuickPEEL removal aid. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.