• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3659-200 All-purpose labels 97 x 42.3 mm Paper White 2640 pc(s) Permanent adhesive Inkjet printer, Laser

Eco
1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2640 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 3659-200 Universal labels, A4 with ultragrip, address sticker, 97 x 42.3 mm, 220 sheets/2,640 labels, white

  • White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for universal use, e.g. for use as a name label or for postage-self printing under: www.internetmarke.deSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

97 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2640 pc(s)

Format

Rectangular

Label width

97 mm

Label height

42.3 mm

Format

A4

Contents

220 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554397 Avery-Zweckform 3659-200 All-purpose labels 97 x 42.3 mm Paper White 2640 pc(s) Permanent adhesive Inkjet printer, Laser

Description

More content + 20 EXTRA sheet! The white, permanent, universal labels 3659-200 in 97 x 42.3 mm format from AVERY ZWECKFORM are suitable for example as name label or for the German postal market (2,400 labels/pack + 240 labels EXTRA). Thanks to the innovative ultra-grip technology you can rely on an ultra-precise printer feeder and absolutely jam-free printer run. The QCT safety edge prevents adhesive build-up in the printer. Printer pass for laser printers tested and confirmed by TÜV SÜD. The stickers stick reliably to paper, cardboard, glass and plastics and impress with a clear print image without smearing.
Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print online designer at www.avery.eu/print or the basic templates integrated in the Microsoft® Office package. Suitable for all conventional laser and inkjet printers. Quick and efficient application thanks to the QuickPeel-backing.
The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.

This text is machine translated.

Features

  • Universal label

More interesting products

(*All information is plus legal VAT)