• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3660-200 All-purpose labels 97 x 67.7 mm Paper White 1760 pc(s) Permanent adhesive Laser, colour

Eco
1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1760 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 3660-200 Universal labels, A4 with ultragrip, 97 x 67.7 mm, 220 sheets/1,760 labels, white

  • White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for universal use, e.g. for labeling folders and postage-self printing under: www.internetmarke.deSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Equipped with: QuickPeel puller
  • Sustainability: FSC®, chlorine-free bleached
Product type

All-purpose labels

Label size

97 x 67.7 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1760 pc(s)

Format

Rectangular

Label width

97 mm

Label height

67.7 mm

Format

A4

Contents

220 Sheet

Suitable for

Laser, colour

Use

Universal

Printable

Yes

Hand labelling

Yes

Type

Universal

Label type

Universal

Suitable for

Deutsche Post INTERNET BRAND

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361771 Avery-Zweckform 3660-200 All-purpose labels 97 x 67.7 mm Paper White 1760 pc(s) Permanent adhesive Laser, colour

Description

More content: + 20 sheets EXTRA! The white, permanent adhesive universal labels 3660-200 in the format 97 x 67.7 mm from AVERY ZWECKFORM are suitable for labeling or for the German PostINTERNET BRAND (1,600 labels/pack + 160 labels EXTRA). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Quick and efficient use thanks to QuickPeel removal tool. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)