• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3667 All-purpose labels 48.5 x 16.9 mm Paper White 6400 pc(s) Permanent adhesive Inkjet printer, Laser p

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6400 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Universal labels with ultra-grip, 48.5 x 16.9 mm, inkjet and color laser, Laser b/w, Copier, DIN A4

  • Precise Printer feeder and guarantees jam-free thanks to innovative ultra-Grip Technology
  • Tüv Süd confirmed problem-free laser printer throughput
  • Clear print image without smearing on all popular printers
  • Sticks reliably on different surfaces
  • Simply fast labelling with free online templates
  • 'CREATED IN GERMANY: Product developed and manufactured in Germany with raw materials from Europe.' Text alongside an outline map of Germany.
  • 'Sustainable Paper' is written at the top. Underneath: FSC®-certified from responsibly managed forests. Tree symbol on the right.
  • 'SUSTAINABLE PACKAGING Cardboard from 100% recycled paper, shrink wrap with 30% recycled content' with recycling symbol on cardboard.
  • Round icon with a computer screen and a smartphone in the centre. Text: 'Inclusive Label Designer'.
  • Round sticker with the text 'Ultragrip Paper-Free Printing' and a stylised printer sheet in the centre.
  • Round icon with the inscription 'QUICKPEEL PEELING AID' and a drawn image of an opening grid in the centre.
  • 'TÜV SÜD seal with the inscription: Laser Printer Flow-through Tested. Standard IS-P-002-1.'

Technical specifications

Product type

All-purpose labels

Label size

48.5 x 16.9 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

6400 pc(s)

Format

Rectangular

Label width

48.5 mm

Label height

16.9 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554392 Avery-Zweckform 3667 All-purpose labels 48.5 x 16.9 mm Paper White 6400 pc(s) Permanent adhesive Inkjet printer, Laser p

Description

Your requirements for a label are varied - our solution: The Avery Universal label. Perfect e.g. for marking documents and documents, to neu-strukturierung of shelves and cabinets in the office or at home and much more. 48.5 x 16.9 mm this label in the format is suitable but also perfect for marking of ownership or for corrections and comments, e.g. in designs. Especially convenient due to the quick and easy separating of the individual labels thanks to our practical quick peel™ Help.

The new, unique ultra-grip technology on the back of the label sheet makes press so easy as never before! The difference notice by the noticeably better product quality, which gives you an absolutely precise printer feeder and congestion-free printing is guaranteed. This work is also well suited for already strongly stressed print rollers in older printers: You can also here by the optimal sheet feeder and the secure sheet guide on an absolutely precise expression. Our new, patent-pending technology brings an additional time and cost savings: Ideal for batch processing, series pressure and larger print jobs - no unwanted, simultaneous feed of several sheets! Our 4-sided QCT safety edge (Quattro Clean Technology) also prevents adhesive deposits in the printer. These labels can be used on all the common color/laser printers and inkjet printers and color/copiers can be printed.

Our FSC® certified and chlorine-free bleached labels are not only environmentally friendly, they can also impress with a crisp, clear print image without smearing for an absolutely professional may occur. The versatile stickers offer of course our proven top quality with reliable performance and permanent adhesion on paper, cardboard, glass and plastics. This quality, we provide regular testing in our test laboratories.

Easily in just a few steps to the perfect label:
As an additional service we offer you for all labels in our assortment of our free online designer Avery ® Design & Print. The special thing is: we offer you an exclusive selection of pre-talt, modern templates, the regularly updated with and innovative design. Of course you can also simply insert your own text or design in the blank template. Simply enter the article number, edit, print, finished!

This text is machine translated.

Features

  • Universal label

More interesting products

(*All information is plus legal VAT)