• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3669-200 All-purpose labels 70 x 50.8 mm Paper White 3300 pc(s) Permanent adhesive Laser printer, Laser,

Eco
1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3300 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 3669-200 universal labels, permanent with Ultragrip, 70 x 50.8 mm, inkjet, laser b/w, color laser, A4

  • White paper labels with reliable adhesionPrecise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technologyEnvironmentally friendly: FSC® certified paperIdeal for universal use, e.g. for arranging, organizing, marking or as a book labelSuitable for all standard laser and inkjet printers - problem-free printer pass-through to laser confirmed by TÜV SÜD
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

70 x 50.8 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

3300 pc(s)

Format

Rectangular

Label width

70 mm

Label height

50.8 mm

Format

A4

Contents

220 Sheet

Suitable for

Laser printer

Laser, colour

Use

Universal

Printable

Yes

Hand labelling

Yes

Label type

Universal

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859488 Avery-Zweckform 3669-200 All-purpose labels 70 x 50.8 mm Paper White 3300 pc(s) Permanent adhesive Laser printer, Laser,

Description

Whenever you need a white label, our universal labels make the right choice. Whether at home or in the office, if you want to put order in the cabinets and filing or want to keep documents and documents in a clear structured way - with the all-round labels in 70 x 50.8 mm format you are exactly right. This format is also perfectly suitable for use as a book label or as an address label.The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. This also works perfectly with already heavily stressed printer rollers in older printers: You can also rely on an absolutely precise print thanks to the optimum sheet feed and secure sheet guide. Our new patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! Our 4-sided QCT safety edge (Quattro-Clean-Technology) also prevents adhesive deposits in the printer. These labels can be printed on all popular laser and inkjet printers.Environmentally friendly: We have already achieved a lot! Since 2020, our company has been certified to be climate-neutral and has been using only eco-electricity and gas since 2014. Research, development, production, logistics and administration are located at the company's location in Oberlaidern, Bavaria. In this way, we can not only guarantee the highest quality standards, but also set high environmental standards and enable short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.Our labels are not only environmentally friendly, they also impress with a pin-sharp print image without smudging for an absolutely professional appearance. The versatile stickers of course offer our proven top quality with reliable strong and permanent adhesion on paper, cardboard, glass and plastics. We ensure this quality through regular tests in our testing laboratories.Quite simply in a few steps for the perfect label:As an additional service we offer our free online designer Avery® Design & Print for all the labels in our range. What's special about this: We offer you an exclusive selection of pre-designed, modern templates, which are regularly expanded with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)