Avery Zweckform 4852E-THR, self-adhesive dots on roll for name plates, ⌀ 22 mm, white, red
1,000 self-running double-sticking points made of polyester
Perfect as additional security equipment on all conventional visitor IDs
"VOID" clearly visible after 4 to 6 hours
Ideal for a secure management of visitors of corporate areas, public institutions, schools, events etc.
Versatile use also for other applications, which are to be limited in time
Technical specifications
Product type
Name badge
Paper type version
100% recyclable
Factory colour
White
Red
Content
1000 pc(s)
Pack size
1.000 pcs/pack
Width
22 mm
Height
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787752 Avery-Zweckform 4852E-THR Name badge (W x H) 22 mm x 22 mm 1000 pc(s)
Description
Quality from label experts: The 1,000 removable double glue points 4852E-THR from Avery with a diameter of 22 mm make it easier for you to organize visitors with time limited access rights. The round labels are equipped with a self-expired "VOID" technology: With the innovative expiring technology™ the label "VOID" becomes clearly visible after approx. 4-6 hours (depending on temperature). Thereby, a specially developed, red special color is activated upon contact with the adhesive of the label, which is slowly becoming stronger and more visible.
How it works: - First attach the red adhesive point, e.g. on a name plate - Then glue the white spot directly to the red dot to activate the 24-hour process - Distribute the name tags to your visitors - After approximately 4 to 6 hours, the word "VOID" appears gradually on the right side of the card. - The card has expired completely the next day. The self-running "VOID" sticky points are perfect for the secure administration of visitors, for placing on visitor IDs for time-limited access rights of e.g. corporate areas, public institutions, schools, events & events and at all places with traffic to the public. But also for many other applications, if a time limit is to be displayed.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards.
This text is machine translated.
Description
Quality from label experts: The 1,000 removable double glue points 4852E-THR from Avery with a diameter of 22 mm make it easier for you to organize visitors with time limited access rights. The round labels are equipped with a self-expired "VOID" technology: With the innovative expiring technology™ the label "VOID" becomes clearly visible after approx. 4-6 hours (depending on temperature). Thereby, a specially developed, red special color is activated upon contact with the adhesive of the label, which is slowly becoming stronger and more visible.
How it works: - First attach the red adhesive point, e.g. on a name plate - Then glue the white spot directly to the red dot to activate the 24-hour process - Distribute the name tags to your visitors - After approximately 4 to 6 hours, the word "VOID" appears gradually on the right side of the card. - The card has expired completely the next day. The self-running "VOID" sticky points are perfect for the secure administration of visitors, for placing on visitor IDs for time-limited access rights of e.g. corporate areas, public institutions, schools, events & events and at all places with traffic to the public. But also for many other applications, if a time limit is to be displayed.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards.