• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 821219 Name badge CLICK FOLD MAGNET 40x75mm - 8212 (W x H) 40 mm x 75 mm Magnet 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Name cover Click Fold with Magnet

  • Convex, one-piece name plate made of PP
  • With a magnet for simple and secure material Gentle on sensitive textiles
  • Discreet design for use in various areas, e.g. at conferences, exhibitions or seminars
  • Unique click mechanism for easy exchange of the badges
  • Simple labelling - free DURA PRINT® Software with database function
  • Inner dimensions: 40 x 75 mm (H x W)
  • 'Orange round shield with the inscription: 70% Recycled PP.'
  • Blue circle with the inscription '70% Recycled PP', indicating the proportion of recycled polypropylene in the material.

Technical specifications

Product type

Name badge

Locking type

Magnetic lock

Fastening method

Magnet

Changeable label

Yes

Factory colour

Transparent

Content

10 pc(s)

Width

40 mm

Height

75 mm

Product type description

Click Fold

Range of use

für den Einsatz in unterschiedlichsten Bereichen. z.B. auf Konferenzen. Messen oder Seminaren

Paper size

75 x 40 mm (W x H)

Promotional item type

Namensschild Click Fold

Material

Polypropylen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775268 Durable 821219 Name badge CLICK FOLD MAGNET 40x75mm - 8212 (W x H) 40 mm x 75 mm Magnet 10 pc(s)

Description

Hinged Name cover made up of sprayed PP-Foils with removable blank plugged- in cover. A flexible film hinge holds the front-and back side of the one piece name covers together and enables an easy and fast exchange of plugged- in cover.

Features

  • with Magnet

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)