• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 810119 Name badge 8101 (W x H) 54 mm x 90 mm Clamp 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable PVC Combi Clip Name Badge

  • Name plate with combined clamps can be plugged in or clamping
  • Particularly suitable for equipment of many people, for example at conferences and large events where signs are often not be returned
  • With thumb perforation for easy exchange of the badges
  • Simple labelling - free DURA PRINT® Software with database function
  • Inner dimensions: 54 x 90 mm (H x W)

Technical specifications

Product type

Name badge

Fastening method

Clamp

Changeable label

Yes

Factory colour

Transparent

Content

50 pc(s)

Pack size

50 pcs/pack

Width

54 mm

Height

90 mm

Product type description

Namensschild

Paper size

90 x 54 mm (W x H)

Material

Hartfolie

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 338757 Durable 810119 Name badge 8101 (W x H) 54 mm x 90 mm Clamp 50 pc(s)

Datasheet 338757 Durable 810119 Name badge 8101 (W x H) 54 mm x 90 mm Clamp 50 pc(s)

User & Safety Instructions

User & Safety Instructions 338757 Durable 810119 Name badge 8101 (W x H) 54 mm x 90 mm Clamp 50 pc(s)

Description

The simple universal name plates convince with easy to use for a variety of uses.

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)