• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform R4828AB-1R ID holder 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery R4828AB-1R, lanyard with card holder, 100% recycled plastic, blue, pastel blue

  • 1 pastel blue lanyard with card holder for 2 cards
  • Convenient for ID, bus, gym and membership cards for small or large children
  • Soft, recycled rPET fabric tape, durable plastic pull-out card holder, adjustable strap and safety lock
  • Green point: Plastic free packaging in dual system recyclable
  • Not suitable for children under 3 years of age because of small parts which can be swallowed*
  • Recycling symbol inside a circle with the word 'RECYCLING' above and '100%' below.<br>

Technical specifications

Product type

ID holder

Factory colour

Light blue

Content

1 pc(s)

Suitable for cards sized

85 x 54 mm (W x H)

Cord length (max.)

0.60 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787751 Avery-Zweckform R4828AB-1R ID holder 1 pc(s)

Description

Stuffed by adults and perfected for the offspring: Practical lanyards with card holders in cool pastel colors. Here all standard cards fit in like school bus cards, the vital Gym membership card or other ID, subscription and access cards. You could even hide a note in it - for all cases! Besides this, one can also hang the house key or the school spindle with a key ring, then it is not lost quite so quickly. But perhaps the best thing: On excursions and excursions, the strapped band will help you with the appropriate contact details, to find an adventurous and lost child more quickly! You don't always have to write the phone number to the poor child with Kuli.

The practical Lanyards R4828AB-1R by Avery have an adjustable strap length of up to 44 cm, the card holder is slid on and holds 2 cards securely in the usual standard format with 85 x 54 mm, in addition the card holder can be pulled out with a spool roll up to 60 cm. Of course, our lanyards also have a safety lock that opens when overdrawn to avoid strangulation. The shoulder straps are made of recycled, extra soft rPET , the card holder made of robust plastic

Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards.

Avery supplies proven and high quality brand name for work, household and the whole family from classic to trendy and innovative product - you can rely on them at any time!

*Warnings: Not suitable for children under 3 years of age due to small parts that can be swallowed. Store pack. Do not put in your mouth, do not swallow. Do not stick to skin.

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)