20 transparent name tags and 24 white badge inserts for events
Perfectly combined with all Avery Lanyards, insert cards with extra fine micro perforation
Inserts made of FSC® certified paper from responsibly managed forests and other controlled sources
Suitable replacement badges with article number L4728-20
Suitable for all standard printers - guaranteed jam-free
Technical specifications
Product type
Name badge
Grammage
190 g/m²
Factory colour
Transparent
Content
20 pc(s)
Pack size
20 pcs/pack
Width
90 mm
Height
60 mm
Eco badge reference
Forest Stewardship Council (FSC)
Quantity per pack
24 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787756 Avery-Zweckform 4823 Name badge (W x H) 90 mm x 60 mm 20 pc(s)
Description
Expert quality: Avery's 20 transparent name plate bags 4823 in 90 x 60 mm format with 24 inserts are Ideal for frequent or repeated and flexible uses in events, seminars and conferences. They are perfect for all Avery Lanyards in the Avery range. As additional insert cards suitable the Avery Zweckform push-in labels with the article number L4728-20.
The FSC®-certified insert labels made of solid, 190g/m² heavy paper quality can be easily inserted into the name tags, because of the extra-fine micro perforation the signs can be removed cleanly and quickly from the sheet after printing. The labels provide a guaranteed jam-free printer run on all popular printers. In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With Avery Zweckform signboards you can use the free online designer at www.avery.eu/print. Design your insert completely yourself with the software, use one of the design templates on numerous topics, which you can customize individually, or upload your finished design and print thereafter completely stable. It's so quick and easy to take care of a professional appearance.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards. The labels are made of FSC® certified paper from responsibly managed forests and other controlled sources.
This text is machine translated.
Description
Expert quality: Avery's 20 transparent name plate bags 4823 in 90 x 60 mm format with 24 inserts are Ideal for frequent or repeated and flexible uses in events, seminars and conferences. They are perfect for all Avery Lanyards in the Avery range. As additional insert cards suitable the Avery Zweckform push-in labels with the article number L4728-20.
The FSC®-certified insert labels made of solid, 190g/m² heavy paper quality can be easily inserted into the name tags, because of the extra-fine micro perforation the signs can be removed cleanly and quickly from the sheet after printing. The labels provide a guaranteed jam-free printer run on all popular printers. In this way, you work efficiently and stress-free and create valuable time for the really important things.
Print ideas - easy & professional: With Avery Zweckform signboards you can use the free online designer at www.avery.eu/print. Design your insert completely yourself with the software, use one of the design templates on numerous topics, which you can customize individually, or upload your finished design and print thereafter completely stable. It's so quick and easy to take care of a professional appearance.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards. The labels are made of FSC® certified paper from responsibly managed forests and other controlled sources.