• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D651135 Name badge E5756 (W x H) 70 mm x 105 mm 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Name badge

Factory colour

Transparent

Content

50 pc(s)

Pack size

50 pcs/pack

Width

70 mm

Height

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788903 DELI D651135 Name badge E5756 (W x H) 70 mm x 105 mm 50 pc(s)

Description

Keeps identity cards, cards and name tags safe and well visible for a clear identification at events and in the daily work

Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and high loads

Includes removable shoulder strap with stable clip for comfortable wearing
Transparent front side enables a free, clear view of names, photos and data

Rounded design with smooth edges for gentle skin and clothing use

Versatile suitable for access cards, employee ID-cards, visitor cards, event badges and conference documents

Perfect for the office, trade fairs, events, workshops, reception areas, Schools and public institutions.

Generous slide-in unit makes it easy to change cards or visitor IDs quickly

Inclusive of binder for easy and quick labeling

A product from Deli: The brand for high quality in modern office everyday life

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)