Green point: Plastic free packaging in dual system recyclable
Not suitable for children under 3 years of age because of small parts which can be swallowed*
Technical specifications
Product type
ID holder
Factory colour
Light pink
Content
1 pc(s)
Suitable for cards sized
85 x 54 mm (W x H)
Cord length (max.)
0.60 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787758 Avery-Zweckform R4828AP-1R ID holder 1 pc(s)
Description
Stuffed by adults and perfected for the offspring: Practical lanyards with card holders in cool pastel colors. Here all standard cards fit in like school bus cards, the vital Gym membership card or other ID, subscription and access cards. You could even hide a note in it - for all cases! Besides this, one can also hang the house key or the school spindle with a key ring, then it is not lost quite so quickly. But perhaps the best thing: On excursions and excursions, the strapped band will help you with the appropriate contact details, to find an adventurous and lost child more quickly! You don't always have to write the phone number to the poor child with Kuli.
The practical Lanyards R4828AP-1R of Avery have an adjustable strap length of up to 44 cm, the card holder is slid on and holds 2 cards securely in the usual standard format with 85 x 54 mm, in addition the card holder can be pulled out with a spool roll up to 60 cm. Of course, our lanyards also have a safety lock that opens when overdrawn to avoid strangulation. The shoulder straps are made of recycled, extra soft rPET , the card holder made of robust plastic
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards.
Avery supplies proven and high quality brand name for work, household and the whole family from classic to trendy and innovative product - you can rely on them at any time!
*Warnings: Not suitable for children under 3 years of age due to small parts that can be swallowed. Store pack. Do not put in your mouth, do not swallow. Do not stick to skin.
This text is machine translated.
Description
Stuffed by adults and perfected for the offspring: Practical lanyards with card holders in cool pastel colors. Here all standard cards fit in like school bus cards, the vital Gym membership card or other ID, subscription and access cards. You could even hide a note in it - for all cases! Besides this, one can also hang the house key or the school spindle with a key ring, then it is not lost quite so quickly. But perhaps the best thing: On excursions and excursions, the strapped band will help you with the appropriate contact details, to find an adventurous and lost child more quickly! You don't always have to write the phone number to the poor child with Kuli.
The practical Lanyards R4828AP-1R of Avery have an adjustable strap length of up to 44 cm, the card holder is slid on and holds 2 cards securely in the usual standard format with 85 x 54 mm, in addition the card holder can be pulled out with a spool roll up to 60 cm. Of course, our lanyards also have a safety lock that opens when overdrawn to avoid strangulation. The shoulder straps are made of recycled, extra soft rPET , the card holder made of robust plastic
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards.
Avery supplies proven and high quality brand name for work, household and the whole family from classic to trendy and innovative product - you can rely on them at any time!
*Warnings: Not suitable for children under 3 years of age due to small parts that can be swallowed. Store pack. Do not put in your mouth, do not swallow. Do not stick to skin.