Deli E5752 name tags with clip, 9 x 5.4 cm, 50 pcs
Compact landscape format for 9 x 5.4 cm large cards. The attachment is made flexibly here via a turnable and removable metal-plastic clip that provides for a firm hold
Optimal protection: The robust covers made of highly transparent PVC reliably protect cards and cards from kinks, dust and moisture
Protects clothing: The rounded design with smooth edges prevents damage to clothing and is comfortable on the skin
Ready to use immediately: Includes matching inserts for quick and easy labeling
Technical specifications
Landscape format
Product type
Name badge
Locking type
Steel clip
Content
50 pc(s)
Pack size
50 pcs/pack
Width
90 mm
Height
54 mm
Documents & Downloads
Datasheet
Datasheet 3762565 DELI D651735 Name badge E5752 (W x H) 90 mm x 54 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3762565 DELI D651735 Name badge E5752 (W x H) 90 mm x 54 mm 50 pc(s)
Description
Holds your cards, business cards or visitor cards clearly visible and securely fastened for fast identification Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and frequent loads Stable: Metal-plastic clip provides for a firm grip on clothes, bags or key chains Clip can be rotated and removed, thus making it easier to attach and exchange cards Transparent material provides a clear view of names, photos or QR codes Versatile suitable for employee ID cards, access cards, visitor cards or trade fair tickets Ideal for offices, conferences, events, trade fairs, reception areas, schools, logistics, government agencies and workshops.
This text is machine translated.
Description
Holds your cards, business cards or visitor cards clearly visible and securely fastened for fast identification Robust: PVC sleeve reliably protects contents from kinks, dust, moisture and frequent loads Stable: Metal-plastic clip provides for a firm grip on clothes, bags or key chains Clip can be rotated and removed, thus making it easier to attach and exchange cards Transparent material provides a clear view of names, photos or QR codes Versatile suitable for employee ID cards, access cards, visitor cards or trade fair tickets Ideal for offices, conferences, events, trade fairs, reception areas, schools, logistics, government agencies and workshops.