Avery Zweckform R4828RA, recycling Lanyard, 20 x 440 mm, multi-colored
10 flat, soft straps/lanyards with rainbow pattern
Convenient and comfortable to wear, keeps your hands free
Made from recycled PET Ideal for events, seminars, trade fairs and private events
With carabiner for holding ID cards and name plates or as key strap
Technical specifications
Product type
Fabric ribbon
Locking type
Snap hook
Factory colour
Multicolour
Content
10 pc(s)
Pack size
10 pcs/pack
Width
20 mm
Length
440 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787755 Avery-Zweckform R4828RA Fabric ribbon (L x W) 440 mm x 20 mm 10 pc(s)
Description
Expert quality: The 20 mm wide lanyards/shoulder straps R4828RA, 440 mm long, are perfect for conferences, seminars and any professional or private event, but are also Ideal as a key band. Particularly sustainable: The lanyards are made from recycled PET (rPET). The tapes have a safety catch and a rotating snap hook for attaching ID cards or card holders. In addition, the shoulder straps have a soft feel for a pleasant wearing feeling. In the Avery Zweckform assortment further Lanyards are available in different colors and designs as well as matching name plate solutions. 10 lanyards per pack.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards. The belts are made from recycled PET plastic (rPET) and are thus much more sustainable than previous products from other manufacturers.
This text is machine translated.
Description
Expert quality: The 20 mm wide lanyards/shoulder straps R4828RA, 440 mm long, are perfect for conferences, seminars and any professional or private event, but are also Ideal as a key band. Particularly sustainable: The lanyards are made from recycled PET (rPET). The tapes have a safety catch and a rotating snap hook for attaching ID cards or card holders. In addition, the shoulder straps have a soft feel for a pleasant wearing feeling. In the Avery Zweckform assortment further Lanyards are available in different colors and designs as well as matching name plate solutions. 10 lanyards per pack.
Avery Zweckform is very proud of the fact that sustainable power has been produced at the company's location with a new photovoltaic system since July 2024. Thus Avery Zweckform covers already 30% of the annual power consumption Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria not only guarantee the highest quality standards, but also high environmental standards. The belts are made from recycled PET plastic (rPET) and are thus much more sustainable than previous products from other manufacturers.