• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 5080 All-purpose labels Ø 40 mm Paper White 1 Set Removable Inkjet printer, Laser printer, Laser, colour

Eco
1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 5080 round labels, removable, A4, Ø 40 mm, 10 sheets/240 labels, white

  • White paper labels with reliable adhesive strength. RemovableClear print without smudging thanks to the best toner and ink anchoringEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for temporary decorative markings and labelsSuitable for all common laser and inkjet printers - guaranteed without any stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Sustainability: FSC®, chlorine-free bleached
  • Award: TUV-certified
Product type

All-purpose labels

Label size

Ø 40 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

1 Set

Format

Circular

Label width

40 mm

Label height

40 mm

Label diameter

40 mm

Format

A4

Contents

10 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Use

Universal

Printable

Yes

Hand labelling

Yes

Label type

Universal

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388708 Avery-Zweckform 5080 All-purpose labels Ø 40 mm Paper White 1 Set Removable Inkjet printer, Laser printer, Laser, colour

Description

The round, detachable 5080 labels with a diameter of 40 mm from AVERY ARE ideal for striking and flexible marking of products or for temporary labeling in the office and household. 240 detachable labels on 10 sheets. Thanks to the best toner and ink anchoring, you get a clear print image without blurring. You can rely on a completely non-stick print run without glue deposits in the printer.Design and print your round stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

Scope of delivery

  • 240 labels / 10 sheets

More interesting products

(*All information is plus legal VAT)