• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6121 38 x 21.2 mm Paper White 1950 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 30

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 1950 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Avery 6121 printer label

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

38 x 21.2 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1950 pc(s)

Format

Rectangular

Label width

38 mm

Label height

21.2 mm

Format

A4

Contents

30 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332650 Avery-Zweckform 6121 38 x 21.2 mm Paper White 1950 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 30

Description

The white, permanent adhesive universal labels 6121 in the format 38 x 21.2 mm from AVERY ZWECKFORM are suitable for numbering objects (1,625 labels/pack + 325 labels EXTRA). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers. Quick and efficient application thanks to QuickPEEL removal aid. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)