• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6121-65 All-purpose labels 38 x 21.2 mm Paper White 65 sheet Permanent adhesive Inkjet printer, Laser pr

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 65 sheet)
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 6121-65 universal labels, A4 with ultra-grip, 38 x 21.2 mm, white

  • White paper labels in economy pack with 50+15 sheets
  • 4225 universal labels 38x21.2mm on 50+15 sheet
  • Precise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technology
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

38 x 21.2 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

65 sheet

Format

Rectangular

Label width

38 mm

Label height

21.2 mm

Format

A4

Contents

65 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Hand labelling

Yes

Type

Universal
Power adhesion
Rectangular

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221849 Avery-Zweckform 6121-65 All-purpose labels 38 x 21.2 mm Paper White 65 sheet Permanent adhesive Inkjet printer, Laser pr

Description

Quality from the label experts: With 15 EXTRA sheet of paper! The white universal labels 6121-65 in saving pack in 38 x 21.2 mm format from Avery Zweckform adhere with strong permanent adhesion absolutely reliably to paper, cardboard, glass and many common plastics. They are the premium solution for labeling documents, documents and much more in office and home office or even at home. The format is particularly suitable for numbering objects (3,250 labels/pack + 975 labels EXTRA).

Ultragrip® makes ultra-efficient: The innovative ultragrip® technology with its noticeable profile on the label sheet ensures an ultra-precise and absolutely jam-free printer run. Regularly checked and confirmed for laser by TÜV SÜD. Ideal also for series printing and large print jobs. Suitable for all laser and inkjet printers In this way, you work efficiently and stress-free and create valuable time for the really important things.

Print ideas - easy & professional: With labels from Avery purpose form you can use the free online label designer at www.avery.eu/print. Design your label completely yourself with the software, use one of the design templates on numerous topics, which you can customize or upload your finished design and print thereafter reliably. It's so quick and easy to take care of a professional appearance.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from responsibly managed forests.

This text is machine translated.

Features

  • Easy to label with the free online label designer
  • Environmentally friendly: FSC® certified paper from responsibly managed forests
  • Ideal for universal use, such as for organizing, organizing and marking
  • Suitable for all standard laser and inkjet printers.
  • Easy printer pass on laser confirmed by TÜV SÜD

Scope of delivery

  • 4225 universal labels 38x21.2mm on 50+15 sheet

More interesting products

(*All information is plus legal VAT)