• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 9501 210 x 297 mm PE film White 50 pc(s) Permanent adhesive Label film

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Weatherproof labels made of white, matte polyethylene film, self-adhesive
  • Ideal for outdoor applications, heavy-duty labelling: Property labels, window stickers, note and warning signs, markings in storage and production
  • Extremely strong, even on critical surfaces
  • Weather-proof, elastic, aging resistant, oil and dirt-repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant
  • For laser printer, copier, color laser printer and color copiers
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

PE film

Factory colour

White

Adhesion

Permanent adhesive

Content

50 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

50 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Marking

Point out

Organizing

Labeling

Universal

Label

Shipping

Printable

Yes

Features

Adhesive (extra strong)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374681 Herma 9501 210 x 297 mm PE film White 50 pc(s) Permanent adhesive Label film

More interesting products

(*All information is plus legal VAT)