• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6601 All-purpose labels 105 x 148 mm Paper White 260 pc(s) Permanent adhesive Laser, colour, Laser print

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 260 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Universal labels, permanent with Ultragrip, 105 x 148 mm, inkjet, laser b/w, color laser, A4

  • White paper labels in economy pack with 50+15 sheets
  • Precise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technology
  • Environmentally friendly: FSC® certified paper
  • Ideal for labels, e.g. on cabinets, boxes, filing and folders, as well as self-adhesive instructions and telephone lists.
  • Suitable for all standard laser and inkjet printers. Easy printer pass on laser confirmed by TÜV SÜD
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

105 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

260 pc(s)

Format

Rectangular

Label width

105 mm

Label height

148 mm

Format

A4

Contents

65 Sheet

Suitable for

Laser, colour

Laser printer

Use

Labeling

Frank

Organizing

Printable

Yes

Label type

Franking labels

Labeling

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2889522 Avery-Zweckform 6601 All-purpose labels 105 x 148 mm Paper White 260 pc(s) Permanent adhesive Laser, colour, Laser print

Description

The All-round talent for every need - our white universal label. Thanks to the slightly larger format 105 x 148 mm, it is perfect when you need a little more space, whether for more information or a larger font. This format is, for example, Ideal for labels of all kinds on cabinets, boxes, cupboards, folders and folders or for self-adhesive operating instructions and telephone lists. Use it if you want to print the postage for large customer mailings yourself, it also offers space for the recipient address. The format is also perfect for the WebStamp of Swiss Post.

The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. Our patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! The labels are suitable for all conventional laser and inkjet printers. The problem-free printing of labels on laser printers was even tested and confirmed by TÜV SÜD.

Print ideas - very easily in a few steps for the perfect label:
As an additional service we offer our free online label designer Avery® Design & Print for all labels in our range. What's special about it is an exclusive selection of pre-designed, modern templates, which is regularly enhanced with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)