• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 8025-300 Shipping labels 105 x 148 mm Paper White 1200 pc(s) Permanent (super glue) Laser printer, Inkje

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Shipping labels

Label size

105 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent (super glue)

Content

1200 pc(s)

Format

Rectangular

Label width

105 mm

Label height

148 mm

Format

105 x 148 mm

Contents

300 Sheet

Suitable for

Laser printer

Inkjet printer

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759748 Avery-Zweckform 8025-300 Shipping labels 105 x 148 mm Paper White 1200 pc(s) Permanent (super glue) Laser printer, Inkje

More interesting products

(*All information is plus legal VAT)