• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform ETIHACCP.DE Multi-purpose labels 98 x 40 mm Paper White 1 pc(s) Removable Manual labeling

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Avery Zweckform ETIHACCP.DE, Food labels, 98 x 40 mm, 300 labels/1 roll, white

  • Residue-free, pre-printed paper labels
  • For important information on the traceability of food with text fields for labeling
  • Proper management of food preparations in accordance with HACCP guidelines
  • Facilitates organization in restaurants and food businesses
  • Clean storage and convenient removal from the dispenser box
  • Suitable for indirect contact with food
  • Reliable top quality from the market leader Avery purpose form

Technical specifications

Product type

Multi-purpose labels

Label size

98 x 40 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

1 pc(s)

Format

Rectangular

Label width

98 mm

Label height

40 mm

Suitable for

Manual labeling

Use

Marking

Printable

No

Hand labelling

Yes

Label type

Removable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773826 Avery-Zweckform ETIHACCP.DE Multi-purpose labels 98 x 40 mm Paper White 1 pc(s) Removable Manual labeling

Description

Quality from label experts: The removable, white HACCP food labels ETIHACCP.DE from Avery Zweckform with printed text fields for filling with important information in the 98 x 40 mm format are Ideal for efficient, clear and HACCP-compliant labeling in restaurants and food production. 300 arrears-free removable paper labels on roll in a practical dispenser box for an easy removal.

The stickers adhere reliably to a variety of surfaces, but can be removed after use without leaving adhesive residues. The HACCP food labels with the writable text fields: Content, quantity, manufacturer, date of manufacture and minimum shelf life are particularly suitable for catering establishments, hotels, large-scale kitchens & canteens, direct marketers on weekly markets or in the food industry. The clear labels make it easier to track product data as well as production and consumption data of food. Thanks to the practical, stable dispenser box and the micro perforation, the labels on the roll can be removed quickly and easily and stored cleanly. Paper HACCP labels are suitable for indirect contact with food.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)