• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L3416-100 Ø 60 mm Paper White 1200 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 100

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L3416-100 round labels, A4, Ø 60 mm, 100 sheets/1,200 labels, white

  • White paper labels with reliable adhesive strengthClear print without smudging thanks to the best toner and ink anchoringEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for eye-catching and decorative markings and labelsSuitable for all common laser and inkjet printers - guaranteed without any stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Environmental aspect: chlorine-free bleached, FSC
  • Suitable for e.g.: Product Identification
Product type

All-purpose labels

Label size

Ø 60 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1200 pc(s)

Format

Circular

Label width

60 mm

Label height

60 mm

Label diameter

60 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Sort

Marking

Highlight

Universal

Organizing

Marking

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274921 Avery-Zweckform L3416-100 Ø 60 mm Paper White 1200 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 100

Description

The white round labels L3416-100 with a diameter of 60 mm from AVERY ARE ideal for conspicuous marking of products or for labeling in the office and household. 1200 permanent adhesive labels on 100 sheets in large pack. Thanks to the best toner and ink anchoring, you get a clear print image without blurring. You can rely on a completely non-stick print run without glue deposits in the printer.Design and print your round stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)