• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4716REV-20 Ø 30 mm Film White 960 pc(s) Removable Label film

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 960 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Label film

Label size

Ø 30 mm

Label material

Film

Factory colour

White

Adhesion

Removable

Content

960 pc(s)

Format

Circular

Label width

30 mm

Label height

30 mm

Label diameter

30 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Marking

Marking

Point out

Highlight

Universal

Labeling

Printable

Yes

Label type

Labeling

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274909 Avery-Zweckform L4716REV-20 Ø 30 mm Film White 960 pc(s) Removable Label film

More interesting products

(*All information is plus legal VAT)