• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4743REV-25 99.1 x 42.3 mm Paper White 360 pc(s) Removable All-purpose labels Inkjet, Laser, Copier 30 S

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 360 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery White Removable Label - Laser - L4743REV

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

99.1 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

360 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

42.3 mm

Format

A4

Contents

30 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337585 Avery-Zweckform L4743REV-25 99.1 x 42.3 mm Paper White 360 pc(s) Removable All-purpose labels Inkjet, Laser, Copier 30 S

Description

Any document which passes through a laser printer has to contend with the heat of the Fuser unit. This process is relatively pain-free, however, for labels the situation becomes a little more problematic. There are the added dangers of die cut labels and adhesives. Poor quality labels may peel off inside the printer leading to adhesive contamination and/or damage to the printer drum. Avery Laser Labels are specially designed to endure this process. The adhesive we use will not melt in the high temperatures of a laser printer and our laser label sheets have a stripped edge to prevent adhesive from leaking out when sandwiched in between the rollers of the printer. All Avery Laser Labels have rounded corners, this makes the structure of the sheet stronger and considerably reduces the possibility of labels peeling off inside the printer. We recommend that you use the shortest feed path on your printer. This is usually via the manual or multi-purpose feed option. Always refer to your printer manual before using labels in your printer. \rWhite removable Labels for black & white Laser\r

More interesting products

(*All information is plus legal VAT)