• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4773-20 63.5 x 33.9 mm Polyester film White 480 pc(s) Permanent adhesive Label film

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 480 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform labels, weather-proof

  • Ideal, for instance, for product labelling in the open
  • Resistant to oil, dust and temperature from -20 to +80° C
  • Splash- and tear-proof
  • For laser, colour laser printer, copier

Technical specifications

Product type

Label film

Label size

63.5 x 33.9 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

480 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

33.9 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Shipping

Printable

Yes

Suitable for

Laser & colour laser printers, photocopiers

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914302 Avery-Zweckform L4773-20 63.5 x 33.9 mm Polyester film White 480 pc(s) Permanent adhesive Label film

Description

Especially sturdy labels for identifying objects and products or for making warning signs.
Easy printing with the free download software Avery Zweckform Wizard Software for Microsoft Office.

More interesting products

(*All information is plus legal VAT)