• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L6008-20 Nameplates 25.4 x 10 mm Polyester film Silver 3780 pc(s) Permanent adhesive Laser printer, Copi

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3780 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery purpose form name plate label

  • Ideal for high-quality goods and products to sales
  • oil,dirt and heat resistant (-80 to +80°C)
  • Zip, water und weather proof
  • 25,4 x 10 mm
  • 3780 labels
  • perfect suitable e.g. for marking EPROMs or construction units

Technical specifications

Product type

Nameplates

Label size

25.4 x 10 mm

Label material

Polyester film

Factory colour

Silver

Adhesion

Permanent adhesive

Content

3780 pc(s)

Format

Rectangular

Rounded corners

Label width

25.4 mm

Label height

10 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Manual labeling

Use

Labeling

Highlight

Marking

Marking

Sort

Organizing

Safety

Stock-keeping & ownership

Printable

Yes

Suitable for

Laser

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914252 Avery-Zweckform L6008-20 Nameplates 25.4 x 10 mm Polyester film Silver 3780 pc(s) Permanent adhesive Laser printer, Copi

Description

Premium labels from silver foil for first-class inscriptions.
The elegant solutions in order to inscribe e.g. file and rules.

More interesting products

(*All information is plus legal VAT)