• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7874-20 Adhesive labels (extra strong) 63.5 x 29.6 mm Paper White 540 pc(s) Permanent adhesive, Strongl

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 540 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L7874-20 strongly adhesive paper labels, 63.5 x 29.6 mm, 20 sheets/540 labels, white

  • White paper labels with extremely strong adhesionAlso suitable for damp, warm, cold, rough or dusty surfacesEnvironmentally friendly: FSC®-certified paper from sustainably managed forests, Made in Germanyideal for permanent indoor marking, for example of inventory, storage and shelvesSuitable for all common laser and inkjet printers - guaranteed without any stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Adhesive labels (extra strong)

Label size

63.5 x 29.6 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Strongly adhesive

Content

540 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

29.6 mm

Format

A4

Contents

20 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Labeling

Marking

Universal

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509159 Avery-Zweckform L7874-20 Adhesive labels (extra strong) 63.5 x 29.6 mm Paper White 540 pc(s) Permanent adhesive, Strongl

Description

The white, extremely strong adhesive paper labels L7874-20 in the format 63.5x29.6mm from AVERY ZWECKFORM adhere twice as strongly as the conventional paper labels. 540 paper labels on 20 sheets. Due to their particularly strong adhesion, they are particularly suitable for marking and labeling products and inventory and for the creation of warning and safety instructions indoors. The paper labels adhere to difficult surfaces such as uneven, rough, damp or dusty surfaces at different temperatures. Design and print your stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common printers, you can rely on a problem-free printer run without adhesive deposits in the printer. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests. Made in Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)