• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7876-20 Adhesive labels (extra strong) 105 x 148 mm Paper White 80 pc(s) Permanent adhesive, Strongly a

EAN:
Part number:
Item no:
Eco
1/10
Fast track dispatch on Tue 27 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Adhesive labels (extra strong)

Label size

105 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Strongly adhesive

Content

80 pc(s)

Format

Rectangular

Rounded corners

Label width

105 mm

Label height

148 mm

Format

A4

Contents

20 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Labeling

Marking

Universal

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509161 Avery-Zweckform L7876-20 Adhesive labels (extra strong) 105 x 148 mm Paper White 80 pc(s) Permanent adhesive, Strongly a

More interesting products

(*All information is plus legal VAT)