• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7914-40 Label film 99.1 x 67.7 mm PE film White 320 pc(s) Permanent adhesive Laser, colour, Laser print

EAN:
Part number:
Item no:
1/13
Fast track dispatch on Tue 27 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 320 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label film

Label size

99.1 x 67.7 mm

Label material

PE film

Factory colour

White

Adhesion

Permanent adhesive

Content

320 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

67.7 mm

Format

A4

Contents

40 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594884 Avery-Zweckform L7914-40 Label film 99.1 x 67.7 mm PE film White 320 pc(s) Permanent adhesive Laser, colour, Laser print

Description

The white, ultra-resistant film labels L7914-40 in the format of 99.1 x 67.7 mm from AVERY ZWECKFORM are characterized by a high durability for the highest demands in the interior and outer space. 320 matt coated film labels made of stretchable polyethylene on 40 sheets. Due to the strong, permanent adhesion even on difficult surfaces, they are particularly suitable for marking in production and in storage, for marking of ownership, for labeling containers or for signage. The seawater-resistant film labels are ultra-resistant, water and weather-proof, oil, dirt, UV and temperature resistant (-40° to +150°C). In addition, the washable and age-resistant labels are resistant to many solvents and cleaning agents. Design and print your stickers quickly and easily - with the free Avery Zweckform label template or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated. Made in Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)