• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7916-10 Label film 210 x 148 mm PE film White 20 pc(s) Permanent adhesive Laser, colour, Laser printer,

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Tue 27 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L7916-10 Ultra-resistant film labels, 210 x 148 mm, 10 sheets/20 labels, white

  • Durable, white film labels for extremely strong and permanent adhesionOil, dirt, UV & temperature resistant (-40°C to +150°C), water and sea water resistant, stretchable. Cleaning, disinfection and solvent resistantEnvironmentally friendly: Climate-neutral product, PVC-free, Made in Germanyideal for outdoor use, labeling of containers, information and warning signs & labeling in storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

210 x 148 mm

Label material

PE film

Factory colour

White

Adhesion

Permanent adhesive

Content

20 pc(s)

Format

Rectangular

Rounded corners

Label width

210 mm

Label height

148 mm

Format

A4

Contents

10 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1408860 Avery-Zweckform L7916-10 Label film 210 x 148 mm PE film White 20 pc(s) Permanent adhesive Laser, colour, Laser printer,

Description

The white, ultra-resistant film labels L7916-10 in 210 x 148 mm format from AVERY ZWECKFORM are characterized by a high durability for the highest demands in the interior and outer space. 20 matt coated film labels made of stretchable polyethylene on 10 sheets. Due to the strong, permanent adhesion even on difficult surfaces, they are particularly suitable for marking in production and in storage, for marking of ownership, labeling of containers or for signage. The seawater-resistant film labels are ultra-resistant, water and weather-proof, oil, dirt, UV and temperature resistant (-40° to +150°C). In addition, the washable and age-resistant labels are resistant to many solvents and cleaning agents. Design and print your stickers quickly and easily - with the free Avery Zweckform label template or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated. Made in Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)