• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON PCES-SA6 6 ports SATA controller PCIe x4 incl. slot panel, Passive cooling

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON PCES-SA6 PCIe Controller 6x internal SATA 6G Port, LP

  • PCIe-3.0 expansion card
  • For connecting six additional SATA drives
  • 2-lane PCIe connection
  • Compatible with x4 / x8 / x16 PCIe slots
  • Including low-profile plate

Technical specifications

  • Interface PCIe 3.0 x2
  • Connections 6x SATA
  • Compatible drives: SATA (SATA 6G / 3G /1.5G)
  • Features: NCQ, AHCI, How Swap, Port Multiplier
Product type

SATA controller

Slot

PCIe x4

Internal SATA

6

Power supply

via bus

Specs

incl. slot panel

Passive cooling

Port

6 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742215 AXAGON PCES-SA6 6 ports SATA controller PCIe x4 incl. slot panel, Passive cooling

Description

With the AXAGON PCES-SA6 PCIe-SATA controller your PC can easily be extended by six more SATA drives. Both HDDs with particularly high storage capacity as well as fast SSDs are supported. Especially if already all mainboard connections were used, this expansion card is the perfect supplement. It is ideally suited for workstations, which need a lot of hard disk space.

The expansion card supports PCIe 3.0 and can be easily inserted into a x4 slot or bigger. It is compatible with almost all operating systems and also supports a variety of features such as NCQ and AHCI.

This text is machine translated.

Scope of delivery

  • 1x PCIe SATA controller
  • 1x Low profile slot bracket
  • 1 x instructions

System requirements

  • Windows 7 or later (32 / 64 bit) / Linux / MacOS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.