• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON PCES-SA4X4 4 ports PCI Express card PCIe incl. slot panel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON PCES-SA4X4 PCIe controller - 4x SATA 6G internal + Low Profile plate

  • PCIe-3.0 expansion card
  • For additional installation of a total of four SATA 6G ports

Technical specifications

  • Material: Metal, plastic
  • PCIe 3.0 x2 (electric x2), compatible with x4 / x8 / x16 PCIe slots
Product type

PCI Express card

Slot

PCIe

Internal SATA

4

Power supply

via bus

Specs

incl. slot panel

Port

4 ports

UKCA

yes

Data transfer rate (max)

4 Gbit/s

Quantity per pack

1 Stück(e)

Internal

yes

Hot-Plug support

yes

NVMe

no

Manual

yes

Easy to install

yes

Native Command Queuing (NCQ)

yes

Package weight

79 g

Plug and Play

yes

TRIM support

yes

Internal SATA ports quantity

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742225 AXAGON PCES-SA4X4 4 ports PCI Express card PCIe incl. slot panel

Description

With the AXAGON PCES-SA4X4 PCIe Controller for SATA ports, you can easily extend your PC by four SATA ports. It is plugged into a PCI Express slot for this. This enables you a fast and reliable data connection. With the fast PCIe 3.0 x2 interface you can transfer your data with the full SATA 6G speed of up to 6 Gb/s and save you a lot of waiting while moving or copying your files.

It is installed in one of the expansion slots on your chassis. With Low Profile you have no space problems and can still extend your system as you like. A suitable aperture is included in the delivery.

This text is machine translated.

Scope of delivery

  • 1x AXAGON PCES-SA4X4 PCIe controller
  • 1x low profile bracket
  • 1x installation material

System requirements

  • Windows 11, 10, 8.1, 8 or later; Windows Server 2022, 2019, 2016, 2012, 2008 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.