• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON PCEM2-1U 1 port PCI Express card PCIe Compatible with: 2280

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON PCEM2-1U PCI-E 3.0 16x - M.2 SSD NVMe, 80mm SSD, low profile 1U

  • PCIe-Adapter for M.2-SSD-hard disks
  • For x16 / x8 / x4 slots
  • Supports all capacity sizes
  • max. Bandwidth of 8 GB/s.
  • Compatible with Windows (Server) / Linux
  • This text is machine translated.

Technical specifications

Product type

PCI Express card

Slot

PCIe

Compatible with

2280

Port

1 port

Interfaces

PCIe 3.0 x4

PCIe 3.0 x8

PCIe 3.0 x16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895418 AXAGON PCEM2-1U 1 port PCI Express card PCIe Compatible with: 2280

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.