• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4679590 2 ports RAID controller PCIe x4 Compatible with: SATA SSD incl. slot panel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce H/W RAID 2-port SATA III PCIe card

  • 6 Gbps SATA III PCIe 2.0 Lane Host Adapter

  • Hardware RAID controller to offload host CPU for maximum performance
  • 
Fully compliant with Serial ATA specifications 3.2
  • 
Supports H/W RAID 0 / RAID 1 / SPAN (Big Disk) and Normal (non-RAID) modes for HDD and SSD
  • 
Non-RAID mode supports Optical Drive, Blu-Ray Drive and SATA Command-based port multiplier

  • Regular size PCIe bracket on board, includes low profile bracket
  • 
Requires an empty PCIe x2 or x4 or x8 or x16 slot in computer

Technical specifications

  • 2Port SATA III 6Gbps
Product type

RAID controller

Slot

PCIe x4

Compatible with

SATA SSD

Internal SATA

2

RAID mode

0

Specs

incl. slot panel

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339795 Renkforce RF-4679590 2 ports RAID controller PCIe x4 Compatible with: SATA SSD incl. slot panel

Description

Hardware RAID controller provides maximum throughput and offloads the CPU of the computer.

This text is machine translated.

Features

  • Supports ATA and ATAPI commands
  • 
Supports Native Command Queuing (NCQ)
  • 
Supports TRIM
-Legacy BIOS on board, supports OS Booting on Windows and Linux
  • 
BIOS "Ctrl R" Configuration Utility supports RAID Configuration on Windows and Linux
  • With Windows & Mac GUI software to configure and monitor the status of hardware RAID, supports max. two RAID groups
  • Two pin headers on board for device LED connection
  • SATA Hot-plug capability

Scope of delivery

  • H/W RAID 2-port SATA III PCIe card
  • CD driver
  • Low profile bracket
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78€ 44.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.