• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON RVDM-HI14N Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI plug] Multicolour 15 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON RVDM-HI14N Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI plug] Multicolour 15 cm

  • Mini-Display port on HDMI Adapter
  • Up to 4,096 x 2,160 @ 30 Hz
  • 15 cm long
  • Black cable
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter

Connection type

Mini DisplayPort

HDMI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

15 cm

Factory colour

Multicolour

Video resolution

4096 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

HDMI version

HDMI 1.4

Cable design

Round

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742174 AXAGON RVDM-HI14N Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI plug] Multicolour 15 cm

More interesting products

(*All information is plus legal VAT)