• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C cable USB 2.0 USB-C® plug 3 m Black BUCM-CM30AB

1/3
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON BUCM-CM30AB USB-C to USB-C 2.0 cable, 3 m, PD 60W, 3A, braided - black

  • 3 meter long USB-C to USB-C cable
  • Data and loadable
  • 60 W PD
  • Up to 3 A charging current
  • Steel housing
  • Braided cable jacket
  • This text is machine translated.

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

3 m

Cable design

Round

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Type A

USB

Type B

USB

Cable use

USB-C®

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742220 AXAGON USB-C cable USB 2.0 USB-C® plug 3 m Black BUCM-CM30AB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)