• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C cable USB 3.2 1st Gen USB-C® plug, USB Micro-B plug 1 m Black gold plated connectors BUMM3-CM10AB

1/3
Product type
USB-C cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB Micro-B
Connections
USB-C® plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON BUMM3-CM10AB cable Micro-B USB to USB-C 3.2 Gen 1 black - 1m

  • Data transfer & charging at the same time
  • 1 Meter Cable length
  • 5 Gbit/s data throughput
  • Gold-plated contacts
  • Perfectly suitable for external hard disks
  • This text is machine translated.

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB Micro-B

Connections

USB-C® plug

USB Micro-B plug

Factory colour

Black

Cable length

1 m

Cable features

gold plated connectors

Cable design

Round

Connector version

push-fit

Transfer rate (max.)

5 GBit/s

Connection type

USB-C®

USB-Micro-A

Cable type

Data cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742209 AXAGON USB-C cable USB 3.2 1st Gen USB-C® plug, USB Micro-B plug 1 m Black gold plated connectors BUMM3-CM10AB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)