• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB-C cable USB 3.2 2nd Gen USB-C® socket, USB-C® plug 1 m Multicolour Fabric sleeve BUCM32-CF10AB

1/5
Product type
USB-C cable
Cable specs
USB 3.2 2nd Gen
Version
Cable extension
Connection type
USB-C® to USB-C®
Connections
USB-C® socket
USB-C® plug
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON BUCM32-CF10AB Extension Cable, USB-C to USB-C 3.2 Gen 2, 1 m, 20 Gbps - Aluminium

  • 1 meter long USB-C to USB-C cable
  • Data and loadable
  • 100 W PD
  • Up to 5 A charging current
  • Steel housing
  • Braided cable jacket
  • This text is machine translated.

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 2nd Gen

Version

Cable extension

Connection type

USB-C® to USB-C®

Connections

USB-C® socket

USB-C® plug

Factory colour

Multicolour

Cable length

1 m

Cable features

Fabric sleeve

Transfer rate (max.)

20 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

USB-C®

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742236 AXAGON USB-C cable USB 3.2 2nd Gen USB-C® socket, USB-C® plug 1 m Multicolour Fabric sleeve BUCM32-CF10AB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)