• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB cable USB 2.0 USB-B plug 10 m Black gold plated connectors, Battery / signal amplifier combo ADR-210B

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON ADR-210B active USB 2.0 connection cable, USB-A to USB-B - 10m

  • USB connection cable with active signal amplification
  • USB-A TO USB-B
  • Max. 480 Mbit/s (USB 2.0)
  • Additional power supply via 3.5 mm jack
  • Gold-plated contacts
  • This text is machine translated.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-B plug

Factory colour

Black

Cable length

10 m

Signal flow

Bidirectional (A↔B)

Cable features

gold plated connectors

Battery / signal amplifier combo

Transfer rate (max.)

480 MBit/s

Connection type

USB

Jack

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742228 AXAGON USB cable USB 2.0 USB-B plug 10 m Black gold plated connectors, Battery / signal amplifier combo ADR-210B

Description

Features

  • Connections:
  • 1x USB-A plug
  • 1x USB-B plug
  • 1x 3.5 mm jack (power supply)

Scope of delivery

  • 1x Axagon ADR-210B USB-A on USB-B cable (10 m)
  • 1x 3.5 mm jack to USB-A charging cable (1.2 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)