• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black gold plated connectors BUCM3-AM10AB

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-C® plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON BUCM3-AM10AB USB-C cable to USB-A 3.2 Gen 1 black - 1m

  • Data transfer & charging at the same time
  • 1 Meter Cable length
  • 5 Gbit/s data throughput
  • Gold-plated contacts
  • Outer sheath made of nylon

Technical specifications

  • Diameter: 4.5 mm
  • Material: Nickel-plated plugs, gold-plated contacts, conductors of tin-plated, oxygen-free copper, outer sheath of nylon
  • Maximum transfer rate: With SuperSpeed USB 5 Gbps (USB-C-3.2-Gen-2)
  • Charging function: Quick charging with 3 A.
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

USB-C®

Type A

USB

Type B

USB

Cable use

USB-C®

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001031 AXAGON USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black gold plated connectors BUCM3-AM10AB

Description

AXAGON offers fast data transfer and simultaneous charging of notebooks, mobile phones and tablets with this USB-C® on USB-A cable. Thereby, it supports data transfer rates of up to 5 Gbit/s and the charging with up to 3 A charging current.

Due to its excellent processing quality, this cable is designed for long life. Nickel plated plugs and gold plated contacts ensure fast transfer rates. The nylon braiding maximizes the durability with the same flexibility.

This text is machine translated.

Features

  • AXAGON offers fast data transfer and simultaneous charging of notebooks, mobile phones and tablets with this USB-C® on USB-A cable. Thereby, it supports data transfer rates of up to 5 Gbit/s and the charging with up to 3 A charging current.
  • Due to its excellent processing quality, this cable is designed for long life. Nickel plated plugs and gold plated contacts ensure fast transfer rates. The nylon braiding maximizes the durability with the same flexibility.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)