• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BAB 1-24P Cable TV splitter 1-way 5 - 1218 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bve 1-24 P splitter

  • Junction 24 dB
  • High return loss
  • Multimedia-enabled
  • Inputs and outputs humming decoupled
  • This text is machine translated.

Technical specifications

Product type

Cable TV splitter

Participants

1

Frequency range

5 - 1218 MHz

Type

1-way

Dim

(L x W x H) 30 x 67 x 55 mm

Cable attenuation

24 dB

Width

67 mm

Height

55 mm

Length

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611659 Axing BAB 1-24P Cable TV splitter 1-way 5 - 1218 MHz

Description

Features

  • High inter-modulation resistance
  • Shielding rating class A +10 dB, according to EN 50083-2
  • Return loss and isolation according to VFKD TS220

Scope of delivery

  • Tap

More interesting products

(*All information is plus legal VAT)