• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BVS 2 -01 Cable TV amplifier 25 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing BVS 2-01 BK-amplifier with F-connections

  • 25 dB TV-amplification
  • Fit for class A
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Product type

Cable TV amplifier

Noise factor

≤ 7 dB

Factory colour

Multicolour

Output level

98 dBµV

Adjustable attentuation

20 dB

Adjustable EQ

18 dB

Max. frequency

862 MHz

Min. frequency

47 MHz

Passive return channel

5 - 30 MHz

Amplification

25 dB

Frequency range

47 - 862 MHz

Gain

25 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277975 Axing BVS 2 -01 Cable TV amplifier 25 dB

User & Safety Instructions

User & Safety Instructions 277975 Axing BVS 2 -01 Cable TV amplifier 25 dB

Description

Compact, interference radiation-secure amplifiers for the immediate installation according to BK house transfer point For the connection of single and multi-family houses at BK systems

Features

  • Max. output voltages: Interference products 3rd order at 60 dB KMA-112 dBµV
  • Interference products 2nd order at 60 dB IMA-103 dBµV
  • Interference products according to CSO/CTB 93 dBµV/99 dBµV.

Scope of delivery

  • .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)