• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein VOS 43/RA Cable TV amplifier 40 dB

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein VOS 43/RA House connection amplifier

  • House-connection amplifier for modern HFC networks up to 1 GHz
  • Built-in high-efficient switched-mode power supply
  • Die-cast housing with F-connections
  • This text is machine translated.

Technical specifications

Product type

Cable TV amplifier

Noise factor

7 dB

Factory colour

Grey

Dim

(W x H x D) 184 x 134 x 63 mm

No. of outputs

1 x

No. of inputs

1 x

Output level

107 dBµV

Adjustable EQ

20 dB

Max. frequency

1006 MHz

Min. frequency

85 MHz

Width

184 mm

Height

134 mm

Depth

63 mm

Active reverse channel

5 - 65 MHz

Passive return channel

5 - 65 MHz

Amplification

40 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507233 Kathrein VOS 43/RA Cable TV amplifier 40 dB

Description

Features

  • Power Management: cut-off unneeded amplifier stages for reducing the power consumption
  • Amplification by 6-dB Interstage damping with a jumper can be switched (delivery state: higher amplification)
  • The maximum operating level also apply to trains = unconnected Interstage damping
  • Interstage equaliser with jumpers can be activated (6-dB Preemphase)
  • Integrated return path 5-65 MHz active/passive and can be switched off (switchable with jumpers)
  • Built-in, adjustable attenuator (delivery state on the way back: Max. Attenuation) and adjustable equaliser
  • LED as power indicator
  • Test jack on output -20 dB (with directional coupler)
  • Test jack on input -20 dB
  • Test sockets are included in the delivery condition with EMF 03 completed
  • Meet: EN 60728-11, EN 50083-2 and EN 60065
  • For indoor installation

Scope of delivery

  • .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)