• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein VOS 20/RA-1G Cable TV amplifier 20 dB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein VOS 20/RA-1G House connection amplifier

  • House-connection amplifier for modern HFC networks up to 1 GHz
  • Built-in high-efficient switched-mode power supply
  • Complete device with forward amplifier, return path amplifier, Diplexer, actuators and power supply
  • This text is machine translated.

Technical specifications

Product type

Cable TV amplifier

Factory colour

Grey

White

Dim

(W x H x D) 155 x 105 x 54 mm

No. of outputs

1 x

No. of inputs

1 x

Output level

96 dBµV

Adjustable attentuation

18 dB

Adjustable EQ

15 dB

Max. frequency

1006 MHz

Min. frequency

85 MHz

Width

155 mm

Height

105 mm

Depth

54 mm

Active reverse channel

5-65 MHz

Amplification

20 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507230 Kathrein VOS 20/RA-1G Cable TV amplifier 20 dB

Description

Features

  • Die-cast housing with F-connections
  • LED as power indicator
  • Interstage equaliser with jumpers can be activated (6 dB Preemphase)
  • Built-in, adjustable attenuator (forward and back; delivery state on the way back: maximum attenuation)
  • Built-in, adjustable equaliser (Vorwartsweg)
  • Integrated return path 5-65 MHz active
  • Meet: EN 60728-11, EN 50083-2 and EN 60065
  • For indoor installation

Scope of delivery

  • .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)